MCP1256/7/8/9EV (#2): 3.3V @ 100mA, 1.8 ~ 3.6V in

Summary

The MCP1256/7/8/9 Charge Pump Evaluation Board is an evaluation and demonstration tool for Microchip Technology’s MCP1256/7/8/9 Regulated 3.3V, Low-Ripple Charge Pumps with low-operating current SLEEP mode or BYPASS mode. The design provides for dynamic versatility.

The MCP1256/7/8/9 Charge Pump Evaluation Board is setup to evaluate simple, stand-alone, DC-to-DC conversion. Two evaluation circuits are provided, demonstrating the versatility of the MCP1256/7/8/9 device family. One evaluation circuit utilizes the MCP1256, demonstrating the SLEEP mode feature along with a power good indication. The other
evaluation circuit utilizes the MCP1259, demonstrating the unique BYPASS mode feature, along with a low battery indication.

When connected, the MCP1256/7/8/9 devices can be evaluated in a variety of applications.

Specifications

Manufacturer Microchip Technology
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number MCP1256/7/8/9EV-ND
Eval Board Supplier Microchip Technology
Eval Board Normally In Stock
Topology Step Up/Down
Switch Cap, Charge Pump
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
Current Out 100 mA
Voltage In 1.8 ~ 3.6 V
Efficiency @ Conditions >84%, 1.8V in, 3.3V @ 10 ~ 50 mA
>76%, 2.8V in, 3.3V @ 50 ~ 100 mA
Voltage Out Range - Fixed
Features Bypass Mode
Electrolytic Free
Low Battery Warning
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Switching Frequency 650 kHz
Standby Current [Typical] 250 nA
Quiescent Current [Typical] 1.4 mA
Component Count + Extras 7 + 7
Internal Switch Yes
Design Author Microchip Technology
Application / Target Market Portable Devices
Standby Current [Maximum] 2 µA
Quiescent Current [Maximum] 2.3 mA
Main I.C. Base Part MCP1259
Date Created By Author 2006-02
Date Added To Library 2012-10

Eval Board

Order a fully assembled board:

Quantity Available: 2

Quantity:

Media