The STEVAL-ISA204V1 evaluation board is designed to demonstrate high efficiency DC-DC conversion, able to output 100 W (5 V/20 A) from 42 to 56 V DC input, which is especially suitable for telecom applications.
The power conversion stage is based on an active clamp forward topology managed by a PM8804 PWM controller featuring all the integrated circuitry necessary for a compact and efficient 48 V converter. The highly configurable controller includes a programmable oscillator for switching frequency regulation up to 1 Mhz, adjustable slope compensation, dual complementary low-side drivers with programmable dead time, programmable soft start, soft turn off and a programmable current sense blanking time.
DC-DC forward converter based on PM8804
Input voltage range: 42 – 56 VDC
Switching frequency: 250 kHz
Voltage: 5 VDC
Current: up to 20 A
Peak efficiency > 94%
Open circuit protection
| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 497-19565-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
5 V
|
| Current Out |
20 A
|
| Voltage In |
42 ~ 56 V
|
| Efficiency @ Conditions |
>94%, 48 VDC in @ 32 ~ 70 W
>93%, 56 VDC in @ 27 ~ 90 W >92%, 42 VDC in @ 25 ~ 100 W |
| Voltage Out Range |
- Fixed
|
| Features |
Open Circuit Protection
Over Current Protection Soft Start |
| Switching Frequency |
250 kHz
|
| Standby Current [Typical] |
300 µA
|
| Quiescent Current [Typical] |
1.2 mA
|
| Component Count + Extras |
95 + 27
|
| Internal Switch |
No
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
PoE, Power Over Ethernet
Servers Telecom |
| Standby Current [Maximum] |
500 µA
|
| Quiescent Current [Maximum] |
1.5 mA
|
| Main I.C. Base Part |
PM8804
|
| Date Created By Author | 2019-06 |
| Date Added To Library | 2019-10 |