
VM3000 | |
|---|---|
DigiKey Part Number | 2022-VM3000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VM3000 |
Description | MIC MEMS DIGITAL PDM OMNI -26DB |
Customer Reference | |
Detailed Description | 20 Hz ~ 8 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | VM3000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vesper Technologies Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 8 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 62dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 775 µA | |
Port Location | Bottom | |
Ratings | IP57 - Dust Protected, Waterproof | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.051" (1.30mm) | |
Shape | Rectangular |
