



TDINV3500P100-KIT | |
|---|---|
DigiKey Part Number | TDINV3500P100-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TDINV3500P100-KIT |
Description | EVAL BOARD FOR TP90H180PS |
Customer Reference | |
Detailed Description | TP90H180PS - 1 Isolated Output DC/AC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/AC Converter | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 3.5kW | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 750V | |
Regulator Topology | - | |
Frequency - Switching | 100kHz | |
Contents | Board(s) | |
Utilized IC / Part | TP90H180PS | |
Note | - | |
Base Product Number |