
TDINV3000W050-KIT | |
|---|---|
DigiKey Part Number | TDINV3000W050-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TDINV3000W050-KIT |
Description | EVAL BOARD FOR TP65H050WS |
Customer Reference | |
Detailed Description | TP65H050WS - 1 Non-Isolated Output DC/AC Converter Evaluation Board |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/AC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 3kW | |
Voltage - Output | - | |
Current - Output | 22A | |
Voltage - Input | - | |
Regulator Topology | - | |
Frequency - Switching | 50kHz | |
Contents | Board(s), Power Supply | |
Utilized IC / Part | TP65H050WS | |
Note | - | |
Base Product Number |