
SMP1302-085LF-EVB | |
|---|---|
DigiKey Part Number | 863-1418-ND |
Manufacturer | |
Manufacturer Product Number | SMP1302-085LF-EVB |
Description | EVAL BOARD FOR SMP1302-085LF |
Customer Reference | |
Detailed Description | SMP1302-085LF - PIN Diode 10MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | PIN Diode | |
Frequency | 10MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SMP1302-085LF | |
Note | - | |
RF Type | - | |
RF Frequency | 10MHz ~ 6GHz | |
Function | PIN Diode | |
Base Product Number |
