
MDK000 MDK ESSENTIAL KEIL-NL 1YR | |
|---|---|
DigiKey Part Number | 685-MDK000MDKESSENTIALKEIL-NL1YR-ND |
Manufacturer | |
Manufacturer Product Number | MDK000 MDK ESSENTIAL KEIL-NL 1YR |
Description | MDK-ARM ESSENTIAL EDITION 1YR LI |
Customer Reference | |
Detailed Description | License 1 Year Fixed Node Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARM | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Obsolete | |
Type | License | |
Applications | - | |
Edition | Essential | |
License Length | 1 Year | |
License - User Details | Fixed Node | |
Operating System | Windows Vista, 7, 8 10 | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |
