
POE370U-480-24 | |
|---|---|
DigiKey Part Number | 993-1162-ND |
Manufacturer | |
Manufacturer Product Number | POE370U-480-24 |
Description | POE INJECTOR 15.4W RACK |
Customer Reference | |
Detailed Description | Power Over Ethernet (POE) 24 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Features OCP, OTP, OVP, SCP |
Manufacturer Phihong USA | Operating Temperature 0°C ~ 40°C |
Series | Efficiency 75% |
Packaging Box | Mounting Type Rack Mount |
Part Status Obsolete | Size / Dimension 17.26" L x 9.06" W x 1.75" H (438.5mm x 230.0mm x 44.5mm) |
Type Midspan Injector | Approval Agency CE, C-Tick, cULus, SAA |
Voltage - Input 90 ~ 264 VAC | Note AC Power Cord Sold Separately |
Number of Ports 24 | Input Connector IEC 320-C14 |
Power (Watts) - Per Port 15.4W | Output Connector RJ45 (Data, Power) |
Compliance IEEE802.3af | Weight 8.5 lbs (3.9 kg) |
Data Rate 10/100/1000 Mbps |



