


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZofzPCB | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | Perpetual | |
License - User Details | - | |
Operating System | Windows 7, 8, 10 | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Electronic Delivery: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 273,67000 | € 273,67 |
| Unit Price without VAT: | € 273,67000 |
|---|---|
| Unit Price with VAT: | € 331,14070 |
