
MP201703 | |
|---|---|
DigiKey Part Number | CH404-ND |
Manufacturer | |
Manufacturer Product Number | MP201703 |
Description | SENSOR REED SWITCH SPDT W LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Cylinder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 3.81mm | |
Must Release | 12.70mm | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 7,32410 | € 732,41 |
| Unit Price without VAT: | € 7,32410 |
|---|---|
| Unit Price with VAT: | € 8,86216 |







