
BV301S18020 | |
|---|---|
DigiKey Part Number | 3388-BV301S18020-ND |
Manufacturer | |
Manufacturer Product Number | BV301S18020 |
Description | 2VA PWR XFMR 50/60HZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2VA Power Transformer 115V Primary 18V Secondary 111mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 18V | |
Current - Output (Max) | 111mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 2VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 27.40mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,00000 | € 3,00 |
| 15 | € 2,66800 | € 40,02 |
| 30 | € 2,58667 | € 77,60 |
| 60 | € 2,50750 | € 150,45 |
| 105 | € 2,44505 | € 256,73 |
| 255 | € 2,34871 | € 598,92 |
| 510 | € 2,27563 | € 1 160,57 |
| 1 005 | € 2,20599 | € 2 217,02 |
| Unit Price without VAT: | € 3,00000 |
|---|---|
| Unit Price with VAT: | € 3,63000 |
