
AHI05024 | |
|---|---|
DigiKey Part Number | 3388-AHI05024-ND |
Manufacturer | |
Manufacturer Product Number | AHI05024 |
Description | PWR XFMR 5VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 420mA, Series 210mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 420mA, Series 210mA | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual, Multiple Taps | |
Center Tap | No | |
Power - Max | 5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 36.45mm W | |
Voltage - Isolation | 4200V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,41000 | € 7,41 |
| 16 | € 6,54500 | € 104,72 |
| 32 | € 6,34219 | € 202,95 |
| 56 | € 6,18232 | € 346,21 |
| 104 | € 6,00962 | € 625,00 |
| 256 | € 5,76570 | € 1 476,02 |
| 504 | € 5,58798 | € 2 816,34 |
| 1 000 | € 5,41317 | € 5 413,17 |
| Unit Price without VAT: | € 7,41000 |
|---|---|
| Unit Price with VAT: | € 8,96610 |