6VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 500mA, Series 250mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADH40024

DigiKey Part Number
3388-ADH40024-ND
Manufacturer
Manufacturer Product Number
ADH40024
Description
PWR XFMR 6VA TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 500mA, Series 250mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zettler Magnetics
Series
Packaging
Tray
Part Status
Active
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Current - Output (Max)
Parallel 500mA, Series 250mA
Primary Winding(s)
Dual, Multiple Taps
Secondary Winding(s)
Dual, Multiple Taps
Center Tap
No
Power - Max
6VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
41.30mm L x 33.30mm W
Voltage - Isolation
2500V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 426
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 6,89000€ 6,89
16€ 6,08875€ 97,42
32€ 5,90031€ 188,81
56€ 5,75196€ 322,11
104€ 5,59125€ 581,49
256€ 5,36457€ 1 373,33
504€ 5,19937€ 2 620,48
1 000€ 5,03683€ 5 036,83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 6,89000
Unit Price with VAT:€ 8,33690