


X-VSR20A- KX13A | |
|---|---|
DigiKey Part Number | 4088-X-VSR20A-KX13A-ND |
Manufacturer | |
Manufacturer Product Number | X-VSR20A- KX13A |
Description | Motorized Vertical lift stages, |
Customer Reference | |
Detailed Description | Linear Axis Stepper, Bipolar 0.787" (20.00mm) Lead Screw Integrated Controller 24 ~ 48VDC |
Datasheet | Datasheet |
Category | Duty Cycle 100% |
Manufacturer Zaber Technologies | Voltage - Rated 24 ~ 48VDC |
Series | Construction Lead Screw |
Packaging Retail Package | Accuracy 50µm |
Part Status Active | Features Integrated Controller |
Type Linear Axis | Feedback Type Incremental Encoder |
Motor Type Stepper, Bipolar | Termination Style Connector |
Stroke Length 0.787" (20.00mm) | Operating Temperature 0°C ~ 50°C |
Load Force (Dynamic) 44.96lbf (200.0N) | Approval Agency CE |
Speed 1.89 in/s (48.0 mm/s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2 321,08000 | € 2 321,08 |
| Unit Price without VAT: | € 2 321,08000 |
|---|---|
| Unit Price with VAT: | € 2 808,50680 |



