


X-VSR20A-E01-KX13A | |
|---|---|
DigiKey Part Number | 4088-X-VSR20A-E01-KX13A-ND |
Manufacturer | |
Manufacturer Product Number | X-VSR20A-E01-KX13A |
Description | Vertical Stage 20mm Fpitch |
Customer Reference | |
Detailed Description | Linear Axis Stepper 0.787" (20.00mm) Ball Screw Integrated Controller, Translation Stage 24 ~ 48VDC |
Datasheet | Datasheet |
Category | Speed 1.89 in/s (48.0 mm/s) |
Manufacturer Zaber Technologies | Voltage - Rated 24 ~ 48VDC |
Series | Construction Ball Screw |
Packaging Bulk | Accuracy ±50µm |
Part Status Active | Features Integrated Controller, Translation Stage |
Type Linear Axis | Feedback Type Incremental Encoder |
Motor Type Stepper | Termination Style Connector |
Stroke Length 0.787" (20.00mm) | Operating Temperature 0°C ~ 50°C |
Load Force (Dynamic) 44.96lbf (200.0N) | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2 915,45000 | € 2 915,45 |
| Unit Price without VAT: | € 2 915,45000 |
|---|---|
| Unit Price with VAT: | € 3 527,69450 |




