



X-RSW60C-E03-KX13A | |
|---|---|
DigiKey Part Number | 4088-X-RSW60C-E03-KX13A-ND |
Manufacturer | |
Manufacturer Product Number | X-RSW60C-E03-KX13A |
Description | Motorized Worm gear-driven rotat |
Customer Reference | |
Detailed Description | Rotary Stage Stepper, Bipolar 360° Integrated Controller 24 ~ 48VDC |
Datasheet | Datasheet |
Category | Duty Cycle 100% |
Manufacturer Zaber Technologies | Voltage - Rated 24 ~ 48VDC |
Series | Accuracy 0.08° |
Packaging Retail Package | Features Integrated Controller |
Part Status Active | Feedback Type Incremental Encoder |
Type Rotary Stage | Termination Style Connector |
Motor Type Stepper, Bipolar | Operating Temperature 0°C ~ 50°C |
Stroke Length 360° | Approval Agency CE |
Load Force (Dynamic) 44.96lbf (200.0N) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2 719,13000 | € 2 719,13 |
| Unit Price without VAT: | € 2 719,13000 |
|---|---|
| Unit Price with VAT: | € 3 290,14730 |

