



X-RST120AK-E03-KX13A | |
|---|---|
DigiKey Part Number | 4088-X-RST120AK-E03-KX13A-ND |
Manufacturer | |
Manufacturer Product Number | X-RST120AK-E03-KX13A |
Description | Rotary Stage 120mm 180:1 ratio |
Customer Reference | |
Detailed Description | Rotary Stage Stepper, Bipolar ±360° Integrated Controller, Translation Stage 24 ~ 48VDC |
Datasheet | Datasheet |
Category | Speed 24°/s (4 rpm) |
Manufacturer Zaber Technologies | Duty Cycle 100% |
Series | Voltage - Rated 24 ~ 48VDC |
Packaging Bulk | Accuracy 0.16° |
Part Status Active | Features Integrated Controller, Translation Stage |
Type Rotary Stage | Gear Reduction Ratio 180 |
Motor Type Stepper, Bipolar | Feedback Type Incremental Encoder |
Stroke Length ±360° | Termination Style Connector |
Load Force (Dynamic) 112.40lbf (500.0N) | Operating Temperature 0°C ~ 50°C |
Load Force (Static) 122.40lbf (500.0N) | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4 683,80000 | € 4 683,80 |
| Unit Price without VAT: | € 4 683,80000 |
|---|---|
| Unit Price with VAT: | € 5 667,39800 |