



X-RSB060AU-E01-KX14A | |
|---|---|
DigiKey Part Number | 4088-X-RSB060AU-E01-KX14A-ND |
Manufacturer | |
Manufacturer Product Number | X-RSB060AU-E01-KX14A |
Description | Motorized Belt-driven rotary sta |
Customer Reference | |
Detailed Description | Rotary Stage Stepper, Bipolar 360° Belt Driven Integrated Controller 24 ~ 48VDC |
Datasheet | Datasheet |
Category | Duty Cycle 100% |
Manufacturer Zaber Technologies | Voltage - Rated 24 ~ 48VDC |
Series | Construction Belt Driven |
Packaging Retail Package | Accuracy 0.2° |
Part Status Active | Features Integrated Controller |
Type Rotary Stage | Feedback Type Incremental Encoder |
Motor Type Stepper, Bipolar | Termination Style Connector |
Stroke Length 360° | Operating Temperature 0°C ~ 50°C |
Load Force (Dynamic) 44.96lbf (200.0N) | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2 407,77000 | € 2 407,77 |
| Unit Price without VAT: | € 2 407,77000 |
|---|---|
| Unit Price with VAT: | € 2 913,40170 |