



X-LSQ450B-E01-KX13C | |
|---|---|
DigiKey Part Number | 4088-X-LSQ450B-E01-KX13C-ND |
Manufacturer | |
Manufacturer Product Number | X-LSQ450B-E01-KX13C |
Description | LINEAR STAGE 600MM MPITCH MSPEED |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zaber Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Axis | |
Motor Type | Stepper, Bipolar | |
Load Force (Static) | - | |
Duty Cycle | - | |
Voltage - Rated | 24 ~ 48VDC | |
Construction | Ball Screw | |
Acceleration | - | |
Features | Integrated Controller | |
Gear Reduction Ratio | - | |
Feedback Type | Incremental Encoder | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4 055,94000 | € 4 055,94 |
| Unit Price without VAT: | € 4 055,94000 |
|---|---|
| Unit Price with VAT: | € 4 907,68740 |



