



X-LSM100B-E03-KX13A | |
|---|---|
DigiKey Part Number | 4088-X-LSM100B-E03-KX13A-ND |
Manufacturer | |
Manufacturer Product Number | X-LSM100B-E03-KX13A |
Description | LINEAR STAGE 100MM MPITCH W/KNOB |
Customer Reference | |
Detailed Description | Linear Axis Stepper, Bipolar 4.000" (101.60mm) Lead Screw Integrated Controller, Translation Stage 24 ~ 48VDC |
Datasheet | Datasheet |
Category | Speed 4.21 in/s (107.0 mm/s) |
Manufacturer Zaber Technologies | Duty Cycle 100% |
Series | Voltage - Rated 24 ~ 48VDC |
Packaging Box | Construction Lead Screw |
Part Status Active | Accuracy 45µm |
Type Linear Axis | Features Integrated Controller, Translation Stage |
Motor Type Stepper, Bipolar | Feedback Type Incremental Encoder |
Stroke Length 4.000" (101.60mm) | Termination Style Connector |
Load Force (Dynamic) 56.20lbf (250.0N) | Operating Temperature 0°C ~ 50°C |
Load Force (Static) 56.20lbf (250.0N) | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2 638,94000 | € 2 638,94 |
| Unit Price without VAT: | € 2 638,94000 |
|---|---|
| Unit Price with VAT: | € 3 193,11740 |



