



X-LRT1000HL-BE08C-KX14N | |
|---|---|
DigiKey Part Number | 4088-X-LRT1000HL-BE08C-KX14N-ND |
Manufacturer | |
Manufacturer Product Number | X-LRT1000HL-BE08C-KX14N |
Description | Motorized linear stage, Ball-scr |
Customer Reference | |
Detailed Description | Linear Axis Stepper, Bipolar 39.370" (1000.00mm) Ball Screw Integrated Controller 24 ~ 48VDC |
Datasheet | Datasheet |
Category | Duty Cycle 100% |
Manufacturer Zaber Technologies | Voltage - Rated 24 ~ 48VDC |
Series | Construction Ball Screw |
Packaging Retail Package | Accuracy 450µm |
Part Status Active | Features Integrated Controller |
Type Linear Axis | Feedback Type Incremental Encoder |
Motor Type Stepper, Bipolar | Termination Style Connector |
Stroke Length 39.370" (1000.00mm) | Operating Temperature 0°C ~ 50°C |
Load Force (Dynamic) 269.77lbf (1200.0N) | Approval Agency CE |
Speed 3.74 in/s (95.0 mm/s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5 544,75000 | € 5 544,75 |
| Unit Price without VAT: | € 5 544,75000 |
|---|---|
| Unit Price with VAT: | € 6 709,14750 |




