



X-LRT0500DL-E08C-KX14N | |
|---|---|
DigiKey Part Number | 4088-X-LRT0500DL-E08C-KX14N-ND |
Manufacturer | |
Manufacturer Product Number | X-LRT0500DL-E08C-KX14N |
Description | Linear Stage 500mm Cpitch |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zaber Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Axis | |
Motor Type | Stepper, Bipolar | |
Stroke Length | 19.685" (500.00mm) | |
Load Force (Dynamic) | 674.43lbf (3000.0N) | |
Load Force (Static) | 674.43lbf (3000.0N) | |
Speed | 27.56 in/s (700.0 mm/s) | |
Duty Cycle | 100% | |
Voltage - Rated | 24 ~ 48VDC | |
Construction | Lead Screw | |
Accuracy | 125µm | |
Acceleration | - | |
Features | Integrated Controller, Translation Stage | |
Gear Reduction Ratio | - | |
Feedback Type | Incremental Encoder | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4 728,76000 | € 4 728,76 |
| Unit Price without VAT: | € 4 728,76000 |
|---|---|
| Unit Price with VAT: | € 5 721,79960 |




