



X-LRT0250BL-BE08C-KX14N | |
|---|---|
DigiKey Part Number | 4088-X-LRT0250BL-BE08C-KX14N-ND |
Manufacturer | |
Manufacturer Product Number | X-LRT0250BL-BE08C-KX14N |
Description | Motorized linear stage, Lead-scr |
Customer Reference | |
Detailed Description | Linear Axis Stepper, Bipolar 9.843" (250.00mm) Lead Screw Integrated Controller 24 ~ 48VDC |
Datasheet | Datasheet |
Category | Duty Cycle 100% |
Manufacturer Zaber Technologies | Voltage - Rated 24 ~ 48VDC |
Series | Construction Lead Screw |
Packaging Retail Package | Accuracy 63µm |
Part Status Active | Features Integrated Controller |
Type Linear Axis | Feedback Type Incremental Encoder |
Motor Type Stepper, Bipolar | Termination Style Connector |
Stroke Length 9.843" (250.00mm) | Operating Temperature 0°C ~ 50°C |
Load Force (Dynamic) 134.89lbf (600.0N) | Approval Agency CE |
Speed 6.89 in/s (175.0 mm/s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4 697,40000 | € 4 697,40 |
| Unit Price without VAT: | € 4 697,40000 |
|---|---|
| Unit Price with VAT: | € 5 683,85400 |




