



X-LRT0250AL-E08C-KX14N | |
|---|---|
DigiKey Part Number | 4088-X-LRT0250AL-E08C-KX14N-ND |
Manufacturer | |
Manufacturer Product Number | X-LRT0250AL-E08C-KX14N |
Description | Linear Stage 250mm Fpitch |
Customer Reference | |
Detailed Description | Linear Axis Stepper, Bipolar 9.843" (250.00mm) Lead Screw Integrated Controller, Translation Stage 24 ~ 48VDC |
Datasheet | Datasheet |
Category | Speed 1.77 in/s (45.0 mm/s) |
Manufacturer Zaber Technologies | Duty Cycle 100% |
Series | Voltage - Rated 24 ~ 48VDC |
Packaging Bulk | Construction Lead Screw |
Part Status Active | Accuracy 63µm |
Type Linear Axis | Features Integrated Controller, Translation Stage |
Motor Type Stepper, Bipolar | Feedback Type Incremental Encoder |
Stroke Length 9.843" (250.00mm) | Termination Style Connector |
Load Force (Dynamic) 674.43lbf (3000.0N) | Operating Temperature 0°C ~ 50°C |
Load Force (Static) 674.43lbf (3000.0N) | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4 351,49000 | € 4 351,49 |
| Unit Price without VAT: | € 4 351,49000 |
|---|---|
| Unit Price with VAT: | € 5 265,30290 |




