



X-LRQ450HP-DE51-KX14C | |
|---|---|
DigiKey Part Number | 4088-X-LRQ450HP-DE51-KX14C-ND |
Manufacturer | |
Manufacturer Product Number | X-LRQ450HP-DE51-KX14C |
Description | Motorized linear stage, ball-scr |
Customer Reference | |
Detailed Description | Linear Axis Stepper, Bipolar 17.717" (450.00mm) Ball Screw Integrated Controller 24 ~ 48VDC |
Datasheet | Datasheet |
Category | Duty Cycle 100% |
Manufacturer Zaber Technologies | Voltage - Rated 24 ~ 48VDC |
Series | Construction Ball Screw |
Packaging Retail Package | Accuracy 13µm |
Part Status Active | Features Integrated Controller |
Type Linear Axis | Feedback Type Incremental Encoder |
Motor Type Stepper, Bipolar | Termination Style Connector |
Stroke Length 17.717" (450.00mm) | Operating Temperature 0°C ~ 50°C |
Load Force (Dynamic) 112.40lbf (500.0N) | Approval Agency CE |
Speed 4.33 in/s (110.0 mm/s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6 494,09000 | € 6 494,09 |
| Unit Price without VAT: | € 6 494,09000 |
|---|---|
| Unit Price with VAT: | € 7 857,84890 |




