



X-LRQ075AL-E01-KX14C | |
|---|---|
DigiKey Part Number | 4088-X-LRQ075AL-E01-KX14C-ND |
Manufacturer | |
Manufacturer Product Number | X-LRQ075AL-E01-KX14C |
Description | Motorized linear stage, lead-scr |
Customer Reference | |
Detailed Description | Linear Axis Stepper, Bipolar 2.953" (75.00mm) Integrated Controller 24 ~ 48VDC |
Datasheet | Datasheet |
Category | Speed 2.13 in/s (54.0 mm/s) |
Manufacturer Zaber Technologies | Duty Cycle 100% |
Series | Voltage - Rated 24 ~ 48VDC |
Packaging Retail Package | Accuracy 23µm |
Part Status Active | Features Integrated Controller |
Type Linear Axis | Feedback Type Incremental Encoder |
Motor Type Stepper, Bipolar | Termination Style Connector |
Stroke Length 2.953" (75.00mm) | Operating Temperature 0°C ~ 50°C |
Load Force (Dynamic) 67.44lbf (300.0N) | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2 840,37000 | € 2 840,37 |
| Unit Price without VAT: | € 2 840,37000 |
|---|---|
| Unit Price with VAT: | € 3 436,84770 |



