



X-LRM200A-E03-KX13A | |
|---|---|
DigiKey Part Number | 4088-X-LRM200A-E03-KX13A-ND |
Manufacturer | |
Manufacturer Product Number | X-LRM200A-E03-KX13A |
Description | Linear Stage 200mm Fpitch |
Customer Reference | |
Detailed Description | Linear Axis Stepper 7.874" (200.00mm) Ball Screw Integrated Controller, Translation Stage 24 ~ 48VDC |
Datasheet | Datasheet |
Category | Speed 0.98 in/s (25.0 mm/s) |
Manufacturer Zaber Technologies | Voltage - Rated 24 ~ 48VDC |
Series | Construction Ball Screw |
Packaging Bulk | Accuracy ±60µm |
Part Status Active | Features Integrated Controller, Translation Stage |
Type Linear Axis | Feedback Type Incremental Encoder |
Motor Type Stepper | Termination Style Connector |
Stroke Length 7.874" (200.00mm) | Operating Temperature 0°C ~ 50°C |
Load Force (Dynamic) 11.24lbf (50.0N) | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3 888,29000 | € 3 888,29 |
| Unit Price without VAT: | € 3 888,29000 |
|---|---|
| Unit Price with VAT: | € 4 704,83090 |


