



X-LRM100A-DE51-KX13A | |
|---|---|
DigiKey Part Number | 4088-X-LRM100A-DE51-KX13A-ND |
Manufacturer | |
Manufacturer Product Number | X-LRM100A-DE51-KX13A |
Description | Motorized miniature linear stage |
Customer Reference | |
Detailed Description | Linear Axis Stepper, Bipolar 3.937" (100.00mm) Lead Screw Integrated Controller 24 ~ 48VDC |
Datasheet | Datasheet |
Category | Duty Cycle 100% |
Manufacturer Zaber Technologies | Voltage - Rated 24 ~ 48VDC |
Series | Construction Lead Screw |
Packaging Retail Package | Accuracy 15µm |
Part Status Active | Features Integrated Controller |
Type Linear Axis | Feedback Type Incremental Encoder |
Motor Type Stepper, Bipolar | Termination Style Connector |
Stroke Length 3.937" (100.00mm) | Operating Temperature 0°C ~ 50°C |
Load Force (Dynamic) 11.24lbf (50.0N) | Approval Agency CE |
Speed 0.98 in/s (25.0 mm/s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4 724,59000 | € 4 724,59 |
| Unit Price without VAT: | € 4 724,59000 |
|---|---|
| Unit Price with VAT: | € 5 716,75390 |



