



X-LDM060C-AE54D12-KX14A | |
|---|---|
DigiKey Part Number | 4088-X-LDM060C-AE54D12-KX14A-ND |
Manufacturer | |
Manufacturer Product Number | X-LDM060C-AE54D12-KX14A |
Description | Ultra-precision linear motor sta |
Customer Reference | |
Detailed Description | Linear Axis 2.362" (60.00mm) Integrated Controller 48V |
Datasheet | Datasheet |
Category | Duty Cycle 100% |
Manufacturer Zaber Technologies | Voltage - Rated 48V |
Series | Accuracy 1µm |
Packaging Retail Package | Acceleration 34.30 m/s² |
Part Status Active | Features Integrated Controller |
Type Linear Axis | Feedback Type Incremental Encoder |
Stroke Length 2.362" (60.00mm) | Termination Style Connector |
Load Force (Dynamic) 13.49lbf (60.0N) | Operating Temperature 10°C ~ 40°C |
Speed 3.90 ft/s (1.2 m/s) | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7 150,21000 | € 7 150,21 |
| Unit Price without VAT: | € 7 150,21000 |
|---|---|
| Unit Price with VAT: | € 8 651,75410 |


