



X-LDA150A-AE53D12-KX14A | |
|---|---|
DigiKey Part Number | 4088-X-LDA150A-AE53D12-KX14A-ND |
Manufacturer | |
Manufacturer Product Number | X-LDA150A-AE53D12-KX14A |
Description | High-precision linear motor stag |
Customer Reference | |
Detailed Description | Linear Axis 5.906" (150.00mm) Integrated Controller 48V |
Datasheet | Datasheet |
Category | Duty Cycle 100% |
Manufacturer Zaber Technologies | Voltage - Rated 48V |
Series | Accuracy 1.5µm |
Packaging Retail Package | Acceleration 24.50 m/s² |
Part Status Active | Features Integrated Controller |
Type Linear Axis | Feedback Type Incremental Encoder |
Stroke Length 5.906" (150.00mm) | Termination Style Connector |
Load Force (Dynamic) 3.60lbf (16.0N) | Operating Temperature 0°C ~ 50°C |
Speed 31.496 in/s (800 mm/s) | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6 944,53000 | € 6 944,53 |
| Unit Price without VAT: | € 6 944,53000 |
|---|---|
| Unit Price with VAT: | € 8 402,88130 |


