Goniometer Stage Stepper, Bipolar ±7° Worm Gear Integrated Controller 24 ~ 48VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goniometer Stage Stepper, Bipolar ±7° Worm Gear Integrated Controller 24 ~ 48VDC
Building Custom Multi-Axis Motion Systems Just Got Easier!

X-GSM60-E03-KX13A

DigiKey Part Number
4088-X-GSM60-E03-KX13A-ND
Manufacturer
Manufacturer Product Number
X-GSM60-E03-KX13A
Description
Motorized goniometer stage, inte
Customer Reference
Detailed Description
Goniometer Stage Stepper, Bipolar ±7° Worm Gear Integrated Controller 24 ~ 48VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
30°/s (5 rpm)
Manufacturer
Zaber Technologies
Duty Cycle
100%
Series
Voltage - Rated
24 ~ 48VDC
Packaging
Bulk
Construction
Worm Gear
Part Status
Active
Accuracy
0.06°
Type
Goniometer Stage
Features
Integrated Controller
Motor Type
Stepper, Bipolar
Feedback Type
Incremental Encoder
Stroke Length
±7°
Termination Style
Connector
Load Force (Dynamic)
6.07lbf (27.0N)
Operating Temperature
0°C ~ 50°C
Load Force (Static)
6.07lbf (27.0N)
Approval Agency
CE, CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Zaber Technologies
A separate € 212,48 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2 578,60000€ 2 578,60
Unit Price without VAT:€ 2 578,60000
Unit Price with VAT:€ 3 120,10600