



LC40B1050-KM01-KX14N | |
|---|---|
DigiKey Part Number | 4088-LC40B1050-KM01-KX14N-ND |
Manufacturer | |
Manufacturer Product Number | LC40B1050-KM01-KX14N |
Description | Motorized Belt-driven T-slot lin |
Customer Reference | |
Detailed Description | Linear Axis Stepper, Bipolar 41.339" (1050.00mm) Belt Driven Integrated Controller 48V |
Datasheet | Datasheet |
Category | Duty Cycle 100% |
Manufacturer Zaber Technologies | Voltage - Rated 48V |
Series | Construction Belt Driven |
Packaging Retail Package | Accuracy 962.5µm |
Part Status Active | Features Integrated Controller |
Type Linear Axis | Feedback Type Incremental Encoder |
Motor Type Stepper, Bipolar | Termination Style Connector |
Stroke Length 41.339" (1050.00mm) | Operating Temperature 0°C ~ 50°C |
Load Force (Dynamic) 20.23lbf (90.0N) | Approval Agency CE |
Speed 9.80 ft/s (3.0 m/s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2 322,48000 | € 2 322,48 |
| Unit Price without VAT: | € 2 322,48000 |
|---|---|
| Unit Price with VAT: | € 2 810,20080 |




