



LC40B0250-KM01-KX14N | |
|---|---|
DigiKey Part Number | 4088-LC40B0250-KM01-KX14N-ND |
Manufacturer | |
Manufacturer Product Number | LC40B0250-KM01-KX14N |
Description | Motorized Belt-driven T-slot lin |
Customer Reference | |
Detailed Description | Linear Axis Stepper, Bipolar 9.843" (250.00mm) Belt Driven Integrated Controller 48V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zaber Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Linear Axis | |
Motor Type | Stepper, Bipolar | |
Stroke Length | 9.843" (250.00mm) | |
Load Force (Dynamic) | 20.23lbf (90.0N) | |
Load Force (Static) | - | |
Speed | 9.80 ft/s (3.0 m/s) | |
Duty Cycle | 100% | |
Voltage - Rated | 48V | |
Construction | Belt Driven | |
Accuracy | 362.5µm | |
Acceleration | - | |
Features | Integrated Controller | |
Gear Reduction Ratio | - | |
Feedback Type | Incremental Encoder | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2 170,89000 | € 2 170,89 |
| Unit Price without VAT: | € 2 170,89000 |
|---|---|
| Unit Price with VAT: | € 2 626,77690 |




