
XL2ED8K5OI-111YXC-8M | |
|---|---|
DigiKey Part Number | 4029-XL2ED8K5OI-111YXC-8MTR-ND - Tape & Reel (TR) 4029-XL2ED8K5OI-111YXC-8MCT-ND - Cut Tape (CT) 4029-XL2ED8K5OI-111YXC-8MDKR-ND - Digi-Reel® |
Manufacturer | YXC |
Manufacturer Product Number | XL2ED8K5OI-111YXC-8M |
Description | YSX321SL 8MHZ 12PF 10PPM XL2ED8K |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Crystal 12pF 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | - | |
Load Capacitance | 12pF | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,23800 | € 2,38 |
| 25 | € 0,22560 | € 5,64 |
| 50 | € 0,21640 | € 10,82 |
| 100 | € 0,20750 | € 20,75 |
| 250 | € 0,19616 | € 49,04 |
| 500 | € 0,18804 | € 94,02 |
| 1 000 | € 0,18026 | € 180,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16859 | € 505,77 |
| 6 000 | € 0,16161 | € 969,66 |
| 9 000 | € 0,15767 | € 1 419,03 |
| 15 000 | € 0,15284 | € 2 292,60 |
| 21 000 | € 0,14974 | € 3 144,54 |
| 30 000 | € 0,14652 | € 4 395,60 |
| 36 000 | € 0,14491 | € 5 216,76 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |
