
CW62L121MNNXS03S2 | |
|---|---|
DigiKey Part Number | 5011-CW62L121MNNXS03S2-ND |
Manufacturer | |
Manufacturer Product Number | CW62L121MNNXS03S2 |
Description | 120UF550VPLUGIN,D35XL30MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.547Ohm @ 120Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 6000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Box | Applications |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 550 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.547Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,78000 | € 8,78 |
| 10 | € 6,68400 | € 66,84 |
| 50 | € 5,84840 | € 292,42 |
| 100 | € 5,58930 | € 558,93 |
| 500 | € 5,15082 | € 2 575,41 |
| 1 000 | € 5,01492 | € 5 014,92 |
| Unit Price without VAT: | € 8,78000 |
|---|---|
| Unit Price with VAT: | € 10,62380 |