
OSCLD156.25M-3.3I/S22-25 | |
|---|---|
DigiKey Part Number | 3155-OSCLD156.25M-3.3I/S22-25TR-ND - Tape & Reel (TR) 3155-OSCLD156.25M-3.3I/S22-25CT-ND - Cut Tape (CT) 3155-OSCLD156.25M-3.3I/S22-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSCLD156.25M-3.3I/S22-25 |
Description | XTAL OSC XO 156.25MHZ LVDS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,94000 | € 3,94 |
| 10 | € 3,42800 | € 34,28 |
| 25 | € 3,24120 | € 81,03 |
| 50 | € 3,10720 | € 155,36 |
| 100 | € 2,97870 | € 297,87 |
| 250 | € 2,81720 | € 704,30 |
| 500 | € 2,79574 | € 1 397,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,58966 | € 2 589,66 |
| 2 000 | € 2,48306 | € 4 966,12 |
| 3 000 | € 2,42280 | € 7 268,40 |
| Unit Price without VAT: | € 3,94000 |
|---|---|
| Unit Price with VAT: | € 4,76740 |