100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSCHS100M-3.3I/S3-25

DigiKey Part Number
3155-OSCHS100M-3.3I/S3-25TR-ND - Tape & Reel (TR)
3155-OSCHS100M-3.3I/S3-25CT-ND - Cut Tape (CT)
3155-OSCHS100M-3.3I/S3-25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSCHS100M-3.3I/S3-25
Description
XTAL OSC XO 100MHZ HCSL SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
HCSL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AX3HAF1-100.0000Abracon LLC17535-15043-ND€ 5,25000Parametric Equivalent
AX3HAF1-100.0000TAbracon LLC376535-AX3HAF1-100.0000TCT-ND€ 4,35000Parametric Equivalent
OAEWDLHTYF-100.000000Taitien311664-OAEWDLHTYF-100.000000-ND€ 6,45000Parametric Equivalent
SIT9365AI-4B2-33E100.000000SiTime01473-SIT9365AI-4B2-33E100.000000-ND€ 13,36000Parametric Equivalent
SIT9386AE-4B1-33E100.000000SiTime1 2571473-SIT9386AE-4B1-33E100.000000-ND€ 21,14000Parametric Equivalent
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,11000€ 4,11
10€ 3,56900€ 35,69
25€ 3,37480€ 84,37
50€ 3,23520€ 161,76
100€ 3,10150€ 310,15
250€ 2,93336€ 733,34
500€ 2,92578€ 1 462,89
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,69648€ 2 696,48
2 000€ 2,58549€ 5 170,98
3 000€ 2,52275€ 7 568,25
Manufacturers Standard Package
Unit Price without VAT:€ 4,11000
Unit Price with VAT:€ 4,97310