
MCF45M15A/SM756 | |
|---|---|
DigiKey Part Number | 3155-MCF45M15A/SM756TR-ND - Tape & Reel (TR) 3155-MCF45M15A/SM756CT-ND - Cut Tape (CT) 3155-MCF45M15A/SM756DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCF45M15A/SM756 |
Description | MONO XTAL 45MHZ 2P 4DB SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45 MHz Center 560 Ohms Monolithic Crystal Filter Surface Mount 4dB 15 kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 45 MHz | |
Impedance | 560 Ohms | |
Insertion Loss | 4dB | |
Bandwidth | 15 kHz | |
Ripple | 1dB | |
Number of Poles | 2 | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,83000 | € 3,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,33129 | € 3 331,29 |
| Unit Price without VAT: | € 3,83000 |
|---|---|
| Unit Price with VAT: | € 4,63430 |
