
YC324-FK-07102KL | |
|---|---|
DigiKey Part Number | YC324-FK-07102KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YC324-FK-07102KL |
Description | RES ARRAY 4 RES 102K OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 102k Ohm ±1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-FK-07102KL Models |
Category | Power Per Element 125mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 102k | Package / Case 2012, Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.200" L x 0.126" W (5.08mm x 3.20mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05679 | € 227,16 |
| Unit Price without VAT: | € 0,05679 |
|---|---|
| Unit Price with VAT: | € 0,06872 |