
YC164-FR-074K99L | |
|---|---|
DigiKey Part Number | 13-YC164-FR-074K99LTR-ND - Tape & Reel (TR) 13-YC164-FR-074K99LCT-ND - Cut Tape (CT) 13-YC164-FR-074K99LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-FR-074K99L |
Description | RES ARRAY 4 RES 4.99K OHM 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.99k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-FR-074K99L Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 4.99k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05400 | € 0,54 |
| 25 | € 0,04520 | € 1,13 |
| 50 | € 0,03980 | € 1,99 |
| 100 | € 0,03500 | € 3,50 |
| 250 | € 0,02984 | € 7,46 |
| 500 | € 0,02660 | € 13,30 |
| 1 000 | € 0,02382 | € 23,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01889 | € 94,45 |
| 10 000 | € 0,01727 | € 172,70 |
| 15 000 | € 0,01644 | € 246,60 |
| 25 000 | € 0,01550 | € 387,50 |
| 35 000 | € 0,01494 | € 522,90 |
| 50 000 | € 0,01440 | € 720,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |
