
YC158TJR-071KL | |
|---|---|
DigiKey Part Number | 13-YC158TJR-071KLTR-ND - Tape & Reel (TR) 13-YC158TJR-071KLCT-ND - Cut Tape (CT) 13-YC158TJR-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC158TJR-071KL |
Description | RES ARRAY 8 RES 1K OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 62.5mW Power Per Element Bussed 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC158TJR-071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 1k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04700 | € 0,47 |
| 25 | € 0,03960 | € 0,99 |
| 50 | € 0,03480 | € 1,74 |
| 100 | € 0,03060 | € 3,06 |
| 250 | € 0,02604 | € 6,51 |
| 500 | € 0,02318 | € 11,59 |
| 1 000 | € 0,02075 | € 20,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01639 | € 81,95 |
| 10 000 | € 0,01497 | € 149,70 |
| 15 000 | € 0,01424 | € 213,60 |
| 25 000 | € 0,01341 | € 335,25 |
| 35 000 | € 0,01291 | € 451,85 |
| 50 000 | € 0,01243 | € 621,50 |
| 60 000 | € 0,01220 | € 732,00 |
| 120 000 | € 0,01141 | € 1 369,20 |
| 125 000 | € 0,01136 | € 1 420,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |
