
YC124-JR-0722KL | |
|---|---|
DigiKey Part Number | 13-YC124-JR-0722KLTR-ND - Tape & Reel (TR) 13-YC124-JR-0722KLCT-ND - Cut Tape (CT) 13-YC124-JR-0722KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-0722KL |
Description | RES ARRAY 4 RES 22K OHM 0804 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-JR-0722KL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 22k | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00826 | € 82,60 |
| 20 000 | € 0,00754 | € 150,80 |
| 30 000 | € 0,00718 | € 215,40 |
| 50 000 | € 0,00676 | € 338,00 |
| 70 000 | € 0,00652 | € 456,40 |
| 100 000 | € 0,00628 | € 628,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02500 | € 0,25 |
| 25 | € 0,02320 | € 0,58 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |