
TC164-JR-07180RL | |
|---|---|
DigiKey Part Number | 13-TC164-JR-07180RLTR-ND - Tape & Reel (TR) 13-TC164-JR-07180RLCT-ND - Cut Tape (CT) 13-TC164-JR-07180RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-JR-07180RL |
Description | RES ARRAY 4 RES 180 OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-JR-07180RL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 180 | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-V8V181JV | Panasonic Industry | 25 579 | Y4181CT-ND | € 0,14000 | Direct |
| CAT16-181J4LF | Bourns Inc. | 176 | CAT16-181J4LFCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04500 | € 0,45 |
| 25 | € 0,03760 | € 0,94 |
| 50 | € 0,03320 | € 1,66 |
| 100 | € 0,02920 | € 2,92 |
| 250 | € 0,02480 | € 6,20 |
| 500 | € 0,02206 | € 11,03 |
| 1 000 | € 0,01974 | € 19,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01559 | € 77,95 |
| 10 000 | € 0,01423 | € 142,30 |
| 15 000 | € 0,01353 | € 202,95 |
| 25 000 | € 0,01274 | € 318,50 |
| 35 000 | € 0,01226 | € 429,10 |
| 50 000 | € 0,01180 | € 590,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |