
SR1206JR-0775RL | |
|---|---|
DigiKey Part Number | 13-SR1206JR-0775RLTR-ND - Tape & Reel (TR) 13-SR1206JR-0775RLCT-ND - Cut Tape (CT) 13-SR1206JR-0775RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-0775RL |
Description | RES 75 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-0775RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,13700 | € 1,37 |
| 25 | € 0,11120 | € 2,78 |
| 50 | € 0,09600 | € 4,80 |
| 100 | € 0,08400 | € 8,40 |
| 250 | € 0,07212 | € 18,03 |
| 500 | € 0,06522 | € 32,61 |
| 1 000 | € 0,05975 | € 59,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04812 | € 240,60 |
| 10 000 | € 0,04571 | € 457,10 |
| 15 000 | € 0,04454 | € 668,10 |
| 25 000 | € 0,04327 | € 1 081,75 |
| 35 000 | € 0,04254 | € 1 488,90 |
| 50 000 | € 0,04185 | € 2 092,50 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31460 |