Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

SR1206JR-0724RL | |
|---|---|
DigiKey Part Number | SR1206JR-0724RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1206JR-0724RL |
Description | RES 24 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-0724RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120624R0JNEA | Vishay Dale | 14 272 | 541-24ECT-ND | € 0,09000 | Upgrade |
| CRCW120624R0JNEAHP | Vishay Dale | 34 687 | 541-24UACT-ND | € 0,23000 | Upgrade |
| CRCW120624R0JNEB | Vishay Dale | 0 | CRCW120624R0JNEB-ND | € 0,00720 | Upgrade |
| CRCW120624R0JNTA | Vishay Dale | 0 | CRCW120624R0JNTA-ND | € 0,01910 | Upgrade |
| CRCW120624R0JNTB | Vishay Dale | 0 | CRCW120624R0JNTB-ND | € 0,01756 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04812 | € 240,60 |
| Unit Price without VAT: | € 0,04812 |
|---|---|
| Unit Price with VAT: | € 0,05823 |





