
SR1206FR-7W33RL | |
|---|---|
DigiKey Part Number | YAG5902TR-ND - Tape & Reel (TR) YAG5902CT-ND - Cut Tape (CT) YAG5902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-7W33RL |
Description | RES 33 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206FR-7W33RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGP1206F33R | TE Connectivity Passive Product | 37 431 | A130520CT-ND | € 0,23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,33800 | € 3,38 |
| 25 | € 0,28640 | € 7,16 |
| 50 | € 0,25660 | € 12,83 |
| 100 | € 0,23290 | € 23,29 |
| 250 | € 0,20876 | € 52,19 |
| 500 | € 0,19484 | € 97,42 |
| 1 000 | € 0,18376 | € 183,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,15661 | € 783,05 |
| 10 000 | € 0,15172 | € 1 517,20 |
| 15 000 | € 0,14934 | € 2 240,10 |
| 25 000 | € 0,14675 | € 3 668,75 |
| 35 000 | € 0,14527 | € 5 084,45 |
| 50 000 | € 0,14386 | € 7 193,00 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,68970 |