
SR1206FR-7T33RL | |
|---|---|
DigiKey Part Number | 13-SR1206FR-7T33RLTR-ND - Tape & Reel (TR) 13-SR1206FR-7T33RLCT-ND - Cut Tape (CT) 13-SR1206FR-7T33RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-7T33RL |
Description | RES 33 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,22400 | € 2,24 |
| 25 | € 0,18600 | € 4,65 |
| 50 | € 0,16400 | € 8,20 |
| 100 | € 0,14660 | € 14,66 |
| 250 | € 0,12900 | € 32,25 |
| 500 | € 0,11886 | € 59,43 |
| 1 000 | € 0,11078 | € 110,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09231 | € 461,55 |
| 10 000 | € 0,08875 | € 887,50 |
| 15 000 | € 0,08701 | € 1 305,15 |
| 25 000 | € 0,08513 | € 2 128,25 |
| 35 000 | € 0,08405 | € 2 941,75 |
| 50 000 | € 0,08303 | € 4 151,50 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48400 |