
SR0805JR-7W100RL | |
|---|---|
DigiKey Part Number | 13-SR0805JR-7W100RLTR-ND - Tape & Reel (TR) 13-SR0805JR-7W100RLCT-ND - Cut Tape (CT) 13-SR0805JR-7W100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-7W100RL |
Description | RES 100 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805JR-7W100RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,09200 | € 0,92 |
| 25 | € 0,07280 | € 1,82 |
| 50 | € 0,06200 | € 3,10 |
| 100 | € 0,05350 | € 5,35 |
| 250 | € 0,04492 | € 11,23 |
| 500 | € 0,03998 | € 19,99 |
| 1 000 | € 0,03607 | € 36,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02813 | € 140,65 |
| 10 000 | € 0,02641 | € 264,10 |
| 15 000 | € 0,02558 | € 383,70 |
| 25 000 | € 0,02467 | € 616,75 |
| 35 000 | € 0,02415 | € 845,25 |
| 50 000 | € 0,02366 | € 1 183,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |