
SR0805JR-07510RL | |
|---|---|
DigiKey Part Number | 13-SR0805JR-07510RLTR-ND - Tape & Reel (TR) 13-SR0805JR-07510RLCT-ND - Cut Tape (CT) 13-SR0805JR-07510RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-07510RL |
Description | RES 510 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805JR-07510RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,09500 | € 0,95 |
| 25 | € 0,07600 | € 1,90 |
| 50 | € 0,06460 | € 3,23 |
| 100 | € 0,05580 | € 5,58 |
| 250 | € 0,04700 | € 11,75 |
| 500 | € 0,04188 | € 20,94 |
| 1 000 | € 0,03784 | € 37,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02960 | € 148,00 |
| 10 000 | € 0,02783 | € 278,30 |
| 15 000 | € 0,02697 | € 404,55 |
| 25 000 | € 0,02603 | € 650,75 |
| 35 000 | € 0,02549 | € 892,15 |
| 50 000 | € 0,02499 | € 1 249,50 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |