
SR0805FR-476K8L | |
|---|---|
DigiKey Part Number | 13-SR0805FR-476K8LTR-ND - Tape & Reel (TR) 13-SR0805FR-476K8LCT-ND - Cut Tape (CT) 13-SR0805FR-476K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-476K8L |
Description | RES 6.8K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,31900 | € 3,19 |
| 25 | € 0,26920 | € 6,73 |
| 50 | € 0,24060 | € 12,03 |
| 100 | € 0,21780 | € 21,78 |
| 250 | € 0,19484 | € 48,71 |
| 500 | € 0,18156 | € 90,78 |
| 1 000 | € 0,17099 | € 170,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,14534 | € 726,70 |
| 10 000 | € 0,14068 | € 1 406,80 |
| 15 000 | € 0,13840 | € 2 076,00 |
| 25 000 | € 0,13593 | € 3 398,25 |
| 35 000 | € 0,13452 | € 4 708,20 |
| 50 000 | € 0,13318 | € 6 659,00 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65340 |